


20539-080E-01 | |
|---|---|
DigiKey Part Number | 5378-20539-080E-01TR-ND - Tape & Reel (TR) 5378-20539-080E-01CT-ND - Cut Tape (CT) 5378-20539-080E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20539-080E-01 |
Description | CONN FFC VERT 80POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Category | Cable End Type Notched |
Manufacturer I-PEX | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 80 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Housing Color Black |
Height Above Board 0.236" (6.00mm) | Mating Cycles 30 |
Locking Feature Auto Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥543.00000 | ¥543 |
| 10 | ¥461.30000 | ¥4,613 |
| 25 | ¥432.36000 | ¥10,809 |
| 50 | ¥411.68000 | ¥20,584 |
| 100 | ¥392.00000 | ¥39,200 |
| 250 | ¥367.44400 | ¥91,861 |
| 500 | ¥349.90800 | ¥174,954 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥333.21200 | ¥333,212 |
| 2,000 | ¥317.32150 | ¥634,643 |
| 3,000 | ¥308.38133 | ¥925,144 |
| 5,000 | ¥297.47760 | ¥1,487,388 |
| Unit Price without JCT: | ¥543.00000 |
|---|---|
| Unit Price with JCT: | ¥597.30000 |

