
NXB0101GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-NXB0101GW-Q100HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NXB0101GW-Q100H |
Description | IC XLTR VL BIDIR 6-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps 6-TSSOP |
Datasheet | Datasheet |
Category | Voltage - VCCB 0.8 V ~ 3.6 V |
Manufacturer Nexperia USA Inc. | Output Type Tri-State |
Packaging Tape & Reel (TR) | Data Rate 100Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Grade Automotive |
Channel Type Bidirectional | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Channels per Circuit 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - VCCA 0.8 V ~ 3.6 V | Supplier Device Package 6-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥25.56700 | ¥76,701 |
| Unit Price without JCT: | ¥25.56700 |
|---|---|
| Unit Price with JCT: | ¥28.12370 |

