
NHUMB1X | |
|---|---|
DigiKey Part Number | 1727-NHUMB1XTR-ND - Tape & Reel (TR) 1727-NHUMB1XCT-ND - Cut Tape (CT) 1727-NHUMB1XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHUMB1X |
Description | TRANS PREBIAS 2PNP 80V 6-TSSOP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 80V 100mA 150MHz 235mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NHUMB1X Models |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Power - Max 235mW |
Transistor Type 2 PNP - Pre-Biased (Dual) | Grade Automotive |
Current - Collector (Ic) (Max) 100mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80V | Mounting Type Surface Mount |
Resistor - Base (R1) 22kOhms | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Emitter Base (R2) 22kOhms | Supplier Device Package 6-TSSOP |
DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 10mA, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NHUMB1F | Nexperia USA Inc. | 0 | 1727-NHUMB1FCT-ND | ¥52.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥52.00000 | ¥52 |
| 10 | ¥31.20000 | ¥312 |
| 100 | ¥19.46000 | ¥1,946 |
| 500 | ¥14.34600 | ¥7,173 |
| 1,000 | ¥12.68800 | ¥12,688 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥10.57433 | ¥31,723 |
| 6,000 | ¥9.50750 | ¥57,045 |
| 9,000 | ¥8.96311 | ¥80,668 |
| 15,000 | ¥8.35093 | ¥125,264 |
| 21,000 | ¥7.98829 | ¥167,754 |
| 30,000 | ¥7.63567 | ¥229,070 |
| Unit Price without JCT: | ¥52.00000 |
|---|---|
| Unit Price with JCT: | ¥57.20000 |


