


NHDTC143ZUF | |
|---|---|
DigiKey Part Number | 1727-NHDTC143ZUFTR-ND - Tape & Reel (TR) 1727-NHDTC143ZUFCT-ND - Cut Tape (CT) 1727-NHDTC143ZUFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHDTC143ZUF |
Description | TRANS PREBIAS NPN 80V SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 80 V 100 mA 170 MHz 235 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 170 MHz |
Part Status Active | Power - Max 235 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-70, SOT-323 |
Resistor - Base (R1) 4.7 kOhms | Supplier Device Package SOT-323 |
Resistor - Emitter Base (R2) 47 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥37.00000 | ¥37 |
| 10 | ¥22.80000 | ¥228 |
| 100 | ¥14.08000 | ¥1,408 |
| 500 | ¥10.28000 | ¥5,140 |
| 1,000 | ¥9.04900 | ¥9,049 |
| 2,000 | ¥8.00950 | ¥16,019 |
| 5,000 | ¥6.88040 | ¥34,402 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥6.18090 | ¥61,809 |
| 20,000 | ¥5.59175 | ¥111,835 |
| 30,000 | ¥5.29130 | ¥158,739 |
| 50,000 | ¥4.95356 | ¥247,678 |
| 70,000 | ¥4.75350 | ¥332,745 |
| 100,000 | ¥4.55904 | ¥455,904 |
| Unit Price without JCT: | ¥37.00000 |
|---|---|
| Unit Price with JCT: | ¥40.70000 |

