
NHDTC124ETVL | |
---|---|
DigiKey Part Number | 1727-NHDTC124ETVLTR-ND - Tape & Reel (TR) 1727-NHDTC124ETVLCT-ND - Cut Tape (CT) 1727-NHDTC124ETVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHDTC124ETVL |
Description | TRANS PREBIAS NPN 80V TO236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 80 V 100 mA 170 MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | NHDTC124ETVL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA | |
Frequency - Transition | 170 MHz | |
Power - Max | 250 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥40.00000 | ¥40 |
10 | ¥24.20000 | ¥242 |
50 | ¥17.18000 | ¥859 |
100 | ¥14.92000 | ¥1,492 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥6.51100 | ¥65,110 |
20,000 | ¥5.88325 | ¥117,665 |
Unit Price without JCT: | ¥40.00000 |
---|---|
Unit Price with JCT: | ¥44.00000 |