Parametric Equivalent
Parametric Equivalent



NHDTA123JUF | |
|---|---|
DigiKey Part Number | 1727-NHDTA123JUFTR-ND - Tape & Reel (TR) 1727-NHDTA123JUFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NHDTA123JUF |
Description | TRANS PREBIAS PNP 80V SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 80 V 100 mA 150 MHz 235 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 150 MHz |
Part Status Active | Power - Max 235 mW |
Transistor Type PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-70, SOT-323 |
Resistor - Base (R1) 2.2 kOhms | Supplier Device Package SOT-323 |
Resistor - Emitter Base (R2) 47 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NHDTA123JU-QX | Nexperia USA Inc. | 0 | 1727-NHDTA123JU-QXTR-ND | ¥4.97400 | Parametric Equivalent |
| NHDTA123JUX | Nexperia USA Inc. | 0 | 1727-NHDTA123JUXTR-ND | ¥4.96917 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | ¥4.96917 | ¥149,075 |
| Unit Price without JCT: | ¥4.96917 |
|---|---|
| Unit Price with JCT: | ¥5.46609 |


