
MM5Z6V2T5GF | |
|---|---|
DigiKey Part Number | 1727-MM5Z6V2T5GFTR-ND - Tape & Reel (TR) 1727-MM5Z6V2T5GFCT-ND - Cut Tape (CT) 1727-MM5Z6V2T5GFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z6V2T5GF |
Description | DIODE ZENER 6.2V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-523 |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMM5Z6V2T5GF | Nexperia USA Inc. | 50 | 1727-SZMM5Z6V2T5GFCT-ND | ¥42.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥40.00000 | ¥40 |
| 10 | ¥24.40000 | ¥244 |
| 100 | ¥15.21000 | ¥1,521 |
| 500 | ¥11.14800 | ¥5,574 |
| 1,000 | ¥9.83200 | ¥9,832 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥8.15367 | ¥24,461 |
| 6,000 | ¥7.30583 | ¥43,835 |
| 9,000 | ¥6.87322 | ¥61,859 |
| 15,000 | ¥6.38673 | ¥95,801 |
| 21,000 | ¥6.09848 | ¥128,068 |
| 30,000 | ¥5.81803 | ¥174,541 |
| Unit Price without JCT: | ¥40.00000 |
|---|---|
| Unit Price with JCT: | ¥44.00000 |

