PESD15VL1BA,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD15VL1BA,115
PESD15VL1BA,115

MM3Z39VT1GX

DigiKey Part Number
1727-MM3Z39VT1GXTR-ND - Tape & Reel (TR)
1727-MM3Z39VT1GXCT-ND - Cut Tape (CT)
1727-MM3Z39VT1GXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z39VT1GX
Description
DIODE ZENER 39V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 39 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
130 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 27.3 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,640
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥33.00000¥33
10¥20.70000¥207
50¥14.72000¥736
100¥12.77000¥1,277
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥6.69133¥20,074
6,000¥5.95867¥35,752
Manufacturers Standard Package
Unit Price without JCT:¥33.00000
Unit Price with JCT:¥36.30000