BZX8850-C27YL is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 7,346
Unit Price: ¥40.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 9,490
Unit Price: ¥38.00000
Datasheet
Zener Diode 27 V 250 mW ±5% Surface Mount DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX8850-C27YL

DigiKey Part Number
1727-BZX8850-C27YLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX8850-C27YL
Description
DIODE ZENER 27V 250MW DFN1006-2
Customer Reference
Detailed Description
Zener Diode 27 V 250 mW ±5% Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 20.4 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DFN1006-2
Power - Max
250 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX884S-B27-QYLNexperia USA Inc.7,3461727-BZX884S-B27-QYLCT-ND¥40.00000Parametric Equivalent
BZX884S-C27-QYLNexperia USA Inc.9,4901727-BZX884S-C27-QYLCT-ND¥38.00000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes