
BZX884S-C39-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX884S-C39-QYLTR-ND - Tape & Reel (TR) 1727-BZX884S-C39-QYLCT-ND - Cut Tape (CT) 1727-BZX884S-C39-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884S-C39-QYL |
Description | DIODE ZENER 39V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 39 V 365 mW ±2.05% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 27.3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q100 |
Tolerance ±2.05% | Mounting Type Surface Mount |
Power - Max 365 mW | Package / Case |
Impedance (Max) (Zzt) 130 Ohms | Supplier Device Package DFN1006BD-2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX884S-B39-QYL | Nexperia USA Inc. | 9,974 | 1727-BZX884S-B39-QYLCT-ND | ¥40.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥23.30000 | ¥233 |
| 100 | ¥14.38000 | ¥1,438 |
| 500 | ¥10.53000 | ¥5,265 |
| 1,000 | ¥9.27800 | ¥9,278 |
| 2,000 | ¥8.22300 | ¥16,446 |
| 5,000 | ¥7.07660 | ¥35,383 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |

