BZX884-C27-QYL is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 7,346
Unit Price: ¥40.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 9,490
Unit Price: ¥38.00000
Datasheet
Zener Diode 27 V 250 mW ±5% Surface Mount DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX884-C27-QYL

DigiKey Part Number
1727-BZX884-C27-QYLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX884-C27-QYL
Description
IC
Customer Reference
Detailed Description
Zener Diode 27 V 250 mW ±5% Surface Mount DFN1006-2
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 18.9 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
250 mW
Supplier Device Package
DFN1006-2
Impedance (Max) (Zzt)
80 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX884S-B27-QYLNexperia USA Inc.7,3461727-BZX884S-B27-QYLCT-ND¥40.00000Parametric Equivalent
BZX884S-C27-QYLNexperia USA Inc.9,4901727-BZX884S-C27-QYLCT-ND¥38.00000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes