


PDTC143TU,135 | |
|---|---|
DigiKey Part Number | 1727-PDTC143TU,135TR-ND - Tape & Reel (TR) 1727-PDTC143TU,135CT-ND - Cut Tape (CT) 1727-PDTC143TU,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTC143TU,135 |
Description | TRANS PREBIAS NPN 50V SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 250µA, 5mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 200 mW |
Part Status Active | Grade Automotive |
Transistor Type NPN - Pre-Biased | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 Only | Supplier Device Package SOT-323 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 1mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC143TUA-7-F | Diodes Incorporated | 2,890 | DDTC143TUA-FDICT-ND | ¥23.30000 | Similar |
| DTC124GUAT106 | Rohm Semiconductor | 1,698 | DTC124GUAT106CT-ND | ¥24.23000 | Similar |
| DTC143EET1G | onsemi | 179,611 | DTC143EET1GOSCT-ND | ¥17.71000 | Similar |
| DTC143TET1G | onsemi | 10,845 | DTC143TET1GOSCT-ND | ¥17.71000 | Similar |
| DTC144GUAT106 | Rohm Semiconductor | 3,000 | 846-DTC144GUAT106CT-ND | ¥24.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥30.00000 | ¥30 |
| 10 | ¥17.80000 | ¥178 |
| 100 | ¥11.00000 | ¥1,100 |
| 500 | ¥7.99000 | ¥3,995 |
| 1,000 | ¥7.01000 | ¥7,010 |
| 2,000 | ¥6.18150 | ¥12,363 |
| 5,000 | ¥5.28140 | ¥26,407 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥3.80550 | ¥38,055 |
| 20,000 | ¥3.41405 | ¥68,281 |
| 30,000 | ¥3.21430 | ¥96,429 |
| 50,000 | ¥2.98974 | ¥149,487 |
| 70,000 | ¥2.85666 | ¥199,966 |
| 100,000 | ¥2.72726 | ¥272,726 |
| Unit Price without JCT: | ¥30.00000 |
|---|---|
| Unit Price with JCT: | ¥33.00000 |


