Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX8450-C33R | |
|---|---|
DigiKey Part Number | 1727-BZX8450-C33RTR-ND - Tape & Reel (TR) 1727-BZX8450-C33RCT-ND - Cut Tape (CT) 1727-BZX8450-C33RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8450-C33R |
Description | DIODE ZENER 33V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-B33-QR | Nexperia USA Inc. | 0 | 1727-BZX84-B33-QRTR-ND | ¥5.40000 | Parametric Equivalent |
| BZX84-C33-QR | Nexperia USA Inc. | 0 | 1727-BZX84-C33-QRTR-ND | ¥4.26500 | Parametric Equivalent |
| BZX84-C33-QVL | Nexperia USA Inc. | 0 | 1727-BZX84-C33-QVLTR-ND | ¥3.47490 | Parametric Equivalent |
| BZX8450-B33-QR | Nexperia USA Inc. | 0 | 1727-BZX8450-B33-QRTR-ND | ¥0.00000 | Parametric Equivalent |
| BZX8450-B33R | Nexperia USA Inc. | 0 | 1727-BZX8450-B33RTR-ND | ¥0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36,000 | ¥4.19878 | ¥151,156 |
| Unit Price without JCT: | ¥4.19878 |
|---|---|
| Unit Price with JCT: | ¥4.61866 |





