
BZX79-C33,133 | |
|---|---|
DigiKey Part Number | 1727-1921-1-ND - Cut Tape (CT) 1727-1921-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C33,133 |
Description | DIODE ZENER 33V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 700 mV |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23.00000 | ¥23 |
| 10 | ¥14.80000 | ¥148 |
| 100 | ¥9.06000 | ¥906 |
| 500 | ¥6.54400 | ¥3,272 |
| 1,000 | ¥5.72500 | ¥5,725 |
| 2,000 | ¥5.03400 | ¥10,068 |
| 5,000 | ¥4.28200 | ¥21,410 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥3.81510 | ¥38,151 |
| 20,000 | ¥3.42185 | ¥68,437 |
| 30,000 | ¥3.22113 | ¥96,634 |
| 50,000 | ¥2.99542 | ¥149,771 |
| 70,000 | ¥2.86169 | ¥200,318 |
| 100,000 | ¥2.73164 | ¥273,164 |
| Unit Price without JCT: | ¥23.00000 |
|---|---|
| Unit Price with JCT: | ¥25.30000 |

