
BZX79-B39,133 | |
---|---|
DigiKey Part Number | BZX79-B39,133-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-B39,133 |
Description | DIODE ZENER 39V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥5.62290 | ¥56,229 |
20,000 | ¥5.06780 | ¥101,356 |
Unit Price without JCT: | ¥5.62290 |
---|---|
Unit Price with JCT: | ¥6.18519 |