
BZX58550-B51-QX | |
|---|---|
DigiKey Part Number | 1727-BZX58550-B51-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX58550-B51-QX |
Description | DIODE ZENER 51V 270MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 51 V 270 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 35.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 270 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 180 Ohms |

