Parametric Equivalent
Parametric Equivalent



BZX38450-B6V2X | |
|---|---|
DigiKey Part Number | 1727-BZX38450-B6V2XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX38450-B6V2X |
Description | DIODE ZENER 6.2V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384-A6V2-QX | Nexperia USA Inc. | 2,551 | 1727-BZX384-A6V2-QXCT-ND | ¥120.00000 | Parametric Equivalent |
| BZX384-B6V2-QX | Nexperia USA Inc. | 0 | 1727-BZX384-B6V2-QXTR-ND | ¥6.10067 | Parametric Equivalent |


