BZX38450-B6V2-QX is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,551
Unit Price: ¥120.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥6.10067
Datasheet
Zener Diode 6.2 V 300 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.2 V 300 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

BZX38450-B6V2-QX

DigiKey Part Number
1727-BZX38450-B6V2-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX38450-B6V2-QX
Description
DIODE ZENER 6.2V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 6.2 V 300 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-323
Impedance (Max) (Zzt)
10 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384-A6V2-QXNexperia USA Inc.2,5511727-BZX384-A6V2-QXCT-ND¥120.00000Parametric Equivalent
BZX384-B6V2-QXNexperia USA Inc.01727-BZX384-B6V2-QXTR-ND¥6.10067Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes