Zener Diode 56 V 300 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 56 V 300 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

BZX384-B56Z

DigiKey Part Number
1727-BZX384-B56ZTR-ND - Tape & Reel (TR)
1727-BZX384-B56ZCT-ND - Cut Tape (CT)
1727-BZX384-B56ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-B56Z
Description
DIODE ZENER 56V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 56 V 300 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
200 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 39.2 V
Series
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
300 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C56STaiwan Semiconductor Corporation01801-BZT52C56STR-ND¥6.06160Similar
MM3Z56VT1Gonsemi40488-MM3Z56VT1GCT-ND¥30.00000Similar
In-Stock: 26,979
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥33.00000¥33
10¥20.60000¥206
100¥12.73000¥1,273
500¥9.29600¥4,648
1,000¥8.17800¥8,178
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥6.75100¥20,253
6,000¥6.03000¥36,180
9,000¥5.66233¥50,961
15,000¥5.24833¥78,725
21,000¥5.00305¥105,064
Manufacturers Standard Package
Unit Price without JCT:¥33.00000
Unit Price with JCT:¥36.30000