
BZV85-C36,133 | |
|---|---|
DigiKey Part Number | 1727-BZV85-C36,133CT-ND - Cut Tape (CT) 1727-BZV85-C36,133TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZV85-C36,133 |
Description | DIODE ZENER 36V 1.3W DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 1.3 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 25 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5365BRLG | onsemi | 16,561 | 1N5365BRLGOSCT-ND | ¥133.00000 | Similar |
| 1N5938BRLG | onsemi | 5,214 | 1N5938BRLGOSCT-ND | ¥113.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥50.00000 | ¥50 |
| 10 | ¥30.10000 | ¥301 |
| 100 | ¥18.75000 | ¥1,875 |
| 500 | ¥13.82400 | ¥6,912 |
| 1,000 | ¥12.23000 | ¥12,230 |
| 2,000 | ¥10.88450 | ¥21,769 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥8.50840 | ¥42,542 |
| 10,000 | ¥7.67910 | ¥76,791 |
| 15,000 | ¥7.25613 | ¥108,842 |
| 25,000 | ¥6.78044 | ¥169,511 |
| 35,000 | ¥6.49871 | ¥227,455 |
| 50,000 | ¥6.22482 | ¥311,241 |
| 125,000 | ¥5.62356 | ¥702,945 |
| 250,000 | ¥5.29717 | ¥1,324,292 |
| Unit Price without JCT: | ¥50.00000 |
|---|---|
| Unit Price with JCT: | ¥55.00000 |

