Similar
Similar

BZT52H-B6V2-QX | |
|---|---|
DigiKey Part Number | 1727-BZT52H-B6V2-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52H-B6V2-QX |
Description | DIODE ZENER 6.2V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 375 mW ±1.94% Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1.94% | Package / Case |
Power - Max 375 mW | Supplier Device Package SOD-123F |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B6V2 RHG | Taiwan Semiconductor Corporation | 2,776 | BZT52B6V2RHGCT-ND | ¥35.00000 | Similar |
| KDZVTR5.6B | Rohm Semiconductor | 12,357 | KDZVTR5.6BCT-ND | ¥95.00000 | Similar |



