Similar
Similar
Similar

BAV170-QR | |
|---|---|
DigiKey Part Number | 1727-BAV170-QRTR-ND - Tape & Reel (TR) 1727-BAV170-QRCT-ND - Cut Tape (CT) 1727-BAV170-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV170-QR |
Description | DIODE ARRAY GP 75V 215MA TO236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 75 V 215mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 3 µs |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 215mA | Supplier Device Package TO-236AB |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV170-AU_R1_000A1 | Panjit International Inc. | 1 | 3757-BAV170-AU_R1_000A1CT-ND | ¥22.00000 | Similar |
| BAV70HYT116 | Rohm Semiconductor | 3,034 | 846-BAV70HYT116CT-ND | ¥60.00000 | Similar |
| NSVM1MA152WKT1G | onsemi | 3,099 | 488-NSVM1MA152WKT1GCT-ND | ¥73.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥32.00000 | ¥32 |
| 10 | ¥19.30000 | ¥193 |
| 100 | ¥11.90000 | ¥1,190 |
| 500 | ¥8.64800 | ¥4,324 |
| 1,000 | ¥7.59500 | ¥7,595 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥6.24733 | ¥18,742 |
| 6,000 | ¥5.56667 | ¥33,400 |
| 9,000 | ¥5.21900 | ¥46,971 |
| 15,000 | ¥4.82767 | ¥72,415 |
| 21,000 | ¥4.59581 | ¥96,512 |
| 30,000 | ¥4.37023 | ¥131,107 |
| Unit Price without JCT: | ¥32.00000 |
|---|---|
| Unit Price with JCT: | ¥35.20000 |




