Parametric Equivalent

BZT5250H-C6V2X | |
|---|---|
DigiKey Part Number | 1727-BZT5250H-C6V2XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT5250H-C6V2X |
Description | DIODE ZENER 6.2V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 375 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123F |
Power - Max 375 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B6V2 | Taiwan Semiconductor Corporation | 0 | 1801-BZT52B6V2TR-ND | ¥6.28833 | Parametric Equivalent |
| BZT52B6V2 RHG | Taiwan Semiconductor Corporation | 2,776 | BZT52B6V2RHGCT-ND | ¥35.00000 | Parametric Equivalent |


