BZT5250H-B6V2X is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ¥6.28833
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 2,776
Unit Price: ¥35.00000
Datasheet
Zener Diode 6.2 V 375 mW ±2% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT5250H-B6V2X

DigiKey Part Number
1727-BZT5250H-B6V2XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT5250H-B6V2X
Description
DIODE ZENER 6.2V 375MW SOD123F
Customer Reference
Detailed Description
Zener Diode 6.2 V 375 mW ±2% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
10 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-123F
Power - Max
375 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B6V2Taiwan Semiconductor Corporation01801-BZT52B6V2TR-ND¥6.28833Parametric Equivalent
BZT52B6V2 RHGTaiwan Semiconductor Corporation2,776BZT52B6V2RHGCT-ND¥35.00000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes