
BZB984-C4V7,115 | |
|---|---|
DigiKey Part Number | 1727-1592-2-ND - Tape & Reel (TR) 1727-1592-1-ND - Cut Tape (CT) 1727-1592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB984-C4V7,115 |
Description | DIODE ZENER ARRAY 4.7V SOT-663 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 4.7 V 265 mW ±5% SOT-663 |
Datasheet | Datasheet |
EDA/CAD Models | BZB984-C4V7,115 Models |
Category | Impedance (Max) (Zzt) 50 Ohms |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case SOT-663 |
Voltage - Zener (Nom) (Vz) 4.7 V | Supplier Device Package SOT-663 |
Tolerance ±5% | Base Product Number |
Power - Max 265 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥60.00000 | ¥60 |
| 10 | ¥36.40000 | ¥364 |
| 100 | ¥22.77000 | ¥2,277 |
| 500 | ¥16.84400 | ¥8,422 |
| 1,000 | ¥14.92800 | ¥14,928 |
| 2,000 | ¥13.31250 | ¥26,625 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥11.95075 | ¥47,803 |
| 8,000 | ¥10.80413 | ¥86,433 |
| 12,000 | ¥10.21933 | ¥122,632 |
| 20,000 | ¥9.56190 | ¥191,238 |
| 28,000 | ¥9.17243 | ¥256,828 |
| 40,000 | ¥8.79388 | ¥351,755 |
| Unit Price without JCT: | ¥60.00000 |
|---|---|
| Unit Price with JCT: | ¥66.00000 |

