
PEMH19,115 | |
|---|---|
DigiKey Part Number | 1727-PEMH19,115TR-ND - Tape & Reel (TR) 1727-PEMH19,115CT-ND - Cut Tape (CT) 1727-PEMH19,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEMH19,115 |
Description | TRANS PREBIAS 2NPN 50V SOT-666 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount SOT-666 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 1µA |
Part Status Not For New Designs | Power - Max 300mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-666 |
Resistor - Base (R1) 22kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥76.00000 | ¥76 |
| 10 | ¥46.70000 | ¥467 |
| 100 | ¥29.50000 | ¥2,950 |
| 500 | ¥22.02600 | ¥11,013 |
| 1,000 | ¥19.61000 | ¥19,610 |
| 2,000 | ¥17.57100 | ¥35,142 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥15.85450 | ¥63,418 |
| 8,000 | ¥14.40913 | ¥115,273 |
| 12,000 | ¥13.67250 | ¥164,070 |
| 20,000 | ¥12.84440 | ¥256,888 |
| 28,000 | ¥12.35393 | ¥345,910 |
| 40,000 | ¥11.87720 | ¥475,088 |
| Unit Price without JCT: | ¥76.00000 |
|---|---|
| Unit Price with JCT: | ¥83.60000 |

