
BUK7Y13-40B,115 | |
|---|---|
DigiKey Part Number | 1727-4938-2-ND - Tape & Reel (TR) 1727-4938-1-ND - Cut Tape (CT) 1727-4938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7Y13-40B,115 |
Description | MOSFET N-CH 40V 58A LFPAK56 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 58A (Tc) 85W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1311 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 85W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK56, Power-SO8 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 13mOhm @ 25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥263.00000 | ¥263 |
| 10 | ¥166.20000 | ¥1,662 |
| 100 | ¥110.46000 | ¥11,046 |
| 500 | ¥86.57000 | ¥43,285 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥74.95733 | ¥112,436 |
| 3,000 | ¥69.10933 | ¥207,328 |
| 4,500 | ¥66.13044 | ¥297,587 |
| 7,500 | ¥62.78293 | ¥470,872 |
| 10,500 | ¥60.80143 | ¥638,415 |
| 15,000 | ¥58.87567 | ¥883,135 |
| Unit Price without JCT: | ¥263.00000 |
|---|---|
| Unit Price with JCT: | ¥289.30000 |

