Similar
Similar
Similar
Similar
Similar

BUK7509-75A,127 | |
|---|---|
DigiKey Part Number | 568-9811-5-ND |
Manufacturer | |
Manufacturer Product Number | BUK7509-75A,127 |
Description | MOSFET N-CH 75V 75A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 75 V 75A (Tc) 230W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 6760 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 230W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 75 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 9mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOT470 | Alpha & Omega Semiconductor Inc. | 0 | AOT470-ND | ¥131.80200 | Similar |
| IPP45N06S409AKSA1 | Rochester Electronics, LLC | 13,346 | 2156-IPP45N06S409AKSA1-IT-ND | ¥87.04954 | Similar |
| IRFB3607PBF | Rochester Electronics, LLC | 544 | 2156-IRFB3607PBF-ND | ¥118.70398 | Similar |
| IXTP120N075T2 | IXYS | 14 | IXTP120N075T2-ND | ¥980.00000 | Similar |
| STP140NF75 | STMicroelectronics | 447 | 497-5894-5-ND | ¥774.00000 | Similar |







