Bipolar (BJT) Transistor NPN 12 V 100 mA 500MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSV52,215

DigiKey Part Number
2156-BSV52,215-954-ND
Manufacturer
Manufacturer Product Number
BSV52,215
Description
TRANS NPN 12V 0.1A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 12 V 100 mA 500MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 10mA, 1V
Mfr
Power - Max
250 mW
Packaging
Bulk
Frequency - Transition
500MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
12 V
Mounting Type
Surface Mount
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Collector Cutoff (Max)
400nA (ICBO)
Supplier Device Package
TO-236AB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26,589
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ¥15,194 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:26589
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1,788¥26.90604¥48,108
Unit Price without JCT:¥26.90604
Unit Price with JCT:¥29.59664