


BCX53-16,135 | |
---|---|
DigiKey Part Number | 1727-1985-2-ND - Tape & Reel (TR) 1727-1985-1-ND - Cut Tape (CT) 1727-1985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX53-16,135 |
Description | TRANS PNP 80V 1A SOT-89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 145MHz 1.3 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | BCX53-16,135 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 1.3 W | |
Frequency - Transition | 145MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥87.00000 | ¥87 |
10 | ¥54.10000 | ¥541 |
50 | ¥39.04000 | ¥1,952 |
100 | ¥34.15000 | ¥3,415 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥18.38575 | ¥73,543 |
8,000 | ¥16.71775 | ¥133,742 |
Unit Price without JCT: | ¥87.00000 |
---|---|
Unit Price with JCT: | ¥95.70000 |