BZX84-C18-QVL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 5,789
Unit Price: ¥42.00000
Datasheet

Similar


Diotec Semiconductor
In Stock: 2,655
Unit Price: ¥28.00000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: ¥20.00000
Datasheet
Zener Diode 17.95 V 250 mW ±5% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-C18-QVL

DigiKey Part Number
1727-BZX84-C18-QVLTR-ND - Tape & Reel (TR)
1727-BZX84-C18-QVLCT-ND - Cut Tape (CT)
1727-BZX84-C18-QVLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-C18-QVL
Description
DIODE ZENER 17.95V 250MW TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 17.95 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 12.565 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
250 mW
Supplier Device Package
TO-236AB
Impedance (Max) (Zzt)
45 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C18 RFGTaiwan Semiconductor Corporation5,7891801-BZX84C18RFGCT-ND¥42.00000Similar
BZX84C18-AQDiotec Semiconductor2,6554878-BZX84C18-AQCT-ND¥28.00000Similar
BZX84C18-AU_R1_000A1Panjit International Inc.03757-BZX84C18-AU_R1_000A1CT-ND¥20.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥23.00000¥23
10¥14.50000¥145
100¥8.92000¥892
500¥6.44200¥3,221
1,000¥5.63700¥5,637
2,000¥4.95500¥9,910
5,000¥4.21320¥21,066
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥3.75280¥37,528
20,000¥3.36500¥67,300
30,000¥3.16717¥95,015
50,000¥2.94458¥147,229
70,000¥2.81269¥196,888
100,000¥2.68443¥268,443
Manufacturers Standard Package
Unit Price without JCT:¥23.00000
Unit Price with JCT:¥25.30000