
BC856BQBZ | |
|---|---|
DigiKey Part Number | 1727-BC856BQBZTR-ND - Tape & Reel (TR) 1727-BC856BQBZCT-ND - Cut Tape (CT) 1727-BC856BQBZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856BQBZ |
Description | TRANS PNP 65V 0.1A DFN1110D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 340 mW Surface Mount, Wettable Flank DFN1110D-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Series | Power - Max 340 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount, Wettable Flank |
Current - Collector (Ic) (Max) 100 mA | Package / Case 3-XDFN Exposed Pad |
Voltage - Collector Emitter Breakdown (Max) 65 V | Supplier Device Package DFN1110D-3 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC856BQB-QZ | Nexperia USA Inc. | 3,150 | 1727-BC856BQB-QZCT-ND | ¥35.00000 | Parametric Equivalent |
| BC856BQC-QZ | Nexperia USA Inc. | 4,980 | 1727-BC856BQC-QZCT-ND | ¥37.00000 | Parametric Equivalent |
| BC856BQCZ | Nexperia USA Inc. | 2,185 | 1727-BC856BQCZCT-ND | ¥37.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35.00000 | ¥35 |
| 10 | ¥20.90000 | ¥209 |
| 100 | ¥13.01000 | ¥1,301 |
| 500 | ¥9.49600 | ¥4,748 |
| 1,000 | ¥8.35700 | ¥8,357 |
| 2,000 | ¥7.39550 | ¥14,791 |
| Unit Price without JCT: | ¥35.00000 |
|---|---|
| Unit Price with JCT: | ¥38.50000 |

