Similar

74LVT04DB-Q100J | |
|---|---|
DigiKey Part Number | 74LVT04DB-Q100J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVT04DB-Q100J |
Description | IC INVERTER 6CH 1-INP 14SSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SSOP |
Category | Current - Output High, Low 20mA, 32mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 2.6ns @ 3.3V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SSOP |
Number of Inputs 1 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 2.7V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVT04PW-Q100J | Nexperia USA Inc. | 0 | 1727-74LVT04PW-Q100JTR-ND | ¥86.67120 | Similar |


