Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC2GU04GW,125 | |
|---|---|
DigiKey Part Number | 1727-4220-2-ND - Tape & Reel (TR) 1727-4220-1-ND - Cut Tape (CT) 1727-4220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2GU04GW,125 |
Description | IC INVERTER 2CH 2-INP 6TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.33V ~ 1.1V |
Series | Input Logic Level - High 1.32V ~ 4.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.8ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 6-TSSOP |
Number of Inputs 2 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7WZU04P6X_F065 | onsemi | 0 | NC7WZU04P6X_F065-ND | ¥0.00000 | Direct |
| 74LVC2GU04DBVRG4 | Texas Instruments | 0 | 74LVC2GU04DBVRG4-ND | ¥15.71033 | Similar |
| 74LVC2GU04DCKRG4 | Texas Instruments | 0 | 296-50868-2-ND | ¥48.55567 | Similar |
| 74LVC2GU04DCKTG4 | Texas Instruments | 0 | 74LVC2GU04DCKTG4-ND | ¥99.89333 | Similar |
| NC7WZU04P6 | onsemi | 0 | NC7WZU04P6TR-ND | ¥0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28.00000 | ¥28 |
| 10 | ¥18.60000 | ¥186 |
| 25 | ¥16.40000 | ¥410 |
| 100 | ¥13.94000 | ¥1,394 |
| 250 | ¥12.75600 | ¥3,189 |
| 500 | ¥12.04600 | ¥6,023 |
| 1,000 | ¥11.45500 | ¥11,455 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥10.72833 | ¥32,185 |
| 6,000 | ¥10.37250 | ¥62,235 |
| 9,000 | ¥10.19433 | ¥91,749 |
| 15,000 | ¥9.99687 | ¥149,953 |
| 21,000 | ¥9.88138 | ¥207,509 |
| 30,000 | ¥9.77033 | ¥293,110 |
| Unit Price without JCT: | ¥28.00000 |
|---|---|
| Unit Price with JCT: | ¥30.80000 |






