Similar
Similar
Similar

74LVC2G66GM,125 | |
|---|---|
DigiKey Part Number | 1727-4141-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC2G66GM,125 |
Description | IC SWITCH SPST-NOX2 10OHM 8XQFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 10Ohm 8-XQFN (1.6x1.6) |
Datasheet | Datasheet |
Category | -3db Bandwidth 500MHz |
Manufacturer Nexperia USA Inc. | Charge Injection 7.5pC |
Series | Channel Capacitance (CS(off), CD(off)) 5pF |
Packaging Tape & Reel (TR) | Current - Leakage (IS(off)) (Max) 5µA |
Part Status Obsolete | Crosstalk -56dB @ 1MHz |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-XFQFN Exposed Pad |
On-State Resistance (Max) 10Ohm | Supplier Device Package 8-XQFN (1.6x1.6) |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 3.9ns, 5ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC2G66GT,115 | Nexperia USA Inc. | 19,360 | 1727-4142-1-ND | ¥35.00000 | Similar |
| FSA1256L8X | onsemi | 3 | FSA1256L8XFSCT-ND | ¥183.00000 | Similar |
| SN74LVC2G66YZPR | Texas Instruments | 13,119 | 296-14373-1-ND | ¥93.00000 | Similar |




