
74LVC2G04GV-Q100H | |
|---|---|
DigiKey Part Number | 1727-74LVC2G04GV-Q100HTR-ND - Tape & Reel (TR) 1727-74LVC2G04GV-Q100HCT-ND - Cut Tape (CT) 1727-74LVC2G04GV-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G04GV-Q100H |
Description | IC INVERTER 2CH 2-INP 6TSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-TSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.7V ~ 0.8V |
Mfr | Input Logic Level - High 1.7V ~ 2V |
Series | Max Propagation Delay @ V, Max CL 3.2ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 6-TSOP |
Voltage - Supply 1.65V ~ 5.5V | Package / Case SC-74, SOT-457 |
Current - Quiescent (Max) 10 µA | Base Product Number |
Current - Output High, Low 32mA, 32mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL27WZ04DBVT1G | onsemi | 2,731 | 488-NL27WZ04DBVT1GCT-ND | ¥18.00000 | Direct |
| NL27WZ04DFT2G-Q | onsemi | 5,977 | 488-NL27WZ04DFT2G-QCT-ND | ¥17.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥37.00000 | ¥37 |
| 10 | ¥24.40000 | ¥244 |
| 25 | ¥21.52000 | ¥538 |
| 100 | ¥18.36000 | ¥1,836 |
| 250 | ¥16.86400 | ¥4,216 |
| 500 | ¥15.95800 | ¥7,979 |
| 1,000 | ¥15.21100 | ¥15,211 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥14.28800 | ¥42,864 |
| 6,000 | ¥13.83683 | ¥83,021 |
| 9,000 | ¥13.61100 | ¥122,499 |
| 15,000 | ¥13.36047 | ¥200,407 |
| 21,000 | ¥13.21414 | ¥277,497 |
| 30,000 | ¥13.07333 | ¥392,200 |
| Unit Price without JCT: | ¥37.00000 |
|---|---|
| Unit Price with JCT: | ¥40.70000 |

