Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC16241ADL,112

DigiKey Part Number
74LVC16241ADL,112-ND
Manufacturer
Manufacturer Product Number
74LVC16241ADL,112
Description
IC BUFF 1.2V/3.6V 48-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC16241ADL,112 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.2V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Not For New Designs
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Number of Elements
4
Supplier Device Package
48-SSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1,581¥125.89943¥199,047
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥125.89943
Unit Price with JCT:¥138.48937