74LV165DB,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5,815
Unit Price: ¥73.00000
Datasheet

Similar


Texas Instruments
In Stock: 1,928
Unit Price: ¥154.00000
Datasheet

Similar


Texas Instruments
In Stock: 30,182
Unit Price: ¥76.00000
Datasheet

Similar


Texas Instruments
In Stock: 4,680
Unit Price: ¥154.00000
Datasheet
16 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV165DB,112

DigiKey Part Number
74LV165DB,112-ND
Manufacturer
Manufacturer Product Number
74LV165DB,112
Description
IC SHIFT REGTR COMP 8BIT 16-SSOP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
1V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types