Direct
Direct
Similar
Similar

74LV165APW,112 | |
|---|---|
DigiKey Part Number | 1727-6111-ND |
Manufacturer | |
Manufacturer Product Number | 74LV165APW,112 |
Description | IC SHIFT REG COMP 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Nexperia USA Inc. | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Complementary | Supplier Device Package 16-TSSOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV165APWR | Texas Instruments | 0 | 296-3790-1-ND | ¥80.00000 | Direct |
| SN74LV165APWT | Texas Instruments | 4,680 | 296-SN74LV165APWTCT-ND | ¥161.00000 | Direct |
| MC74HC165ADTR2G | onsemi | 716 | MC74HC165ADTR2GOSCT-ND | ¥60.00000 | Similar |
| SN74LV165APWRG3 | Texas Instruments | 0 | 296-31867-1-ND | ¥193.00000 | Similar |



