Direct
Similar
Similar

74HCT1G32GV-Q100H | |
|---|---|
DigiKey Part Number | 1727-74HCT1G32GV-Q100HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT1G32GV-Q100H |
Description | IC GATE OR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 10ns @ 4.5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-74A |
Voltage - Supply 4.5V ~ 5.5V | Package / Case SC-74A, SOT-753 |
Current - Quiescent (Max) 20 µA | Base Product Number |
Current - Output High, Low 2mA, 2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1GT32DBVT1G | onsemi | 3,177 | 488-MC74VHC1GT32DBVT1GCT-ND | ¥17.00000 | Direct |
| MC74VHC1GT32DBVT1G-Q | onsemi | 5,890 | 488-MC74VHC1GT32DBVT1G-QCT-ND | ¥17.00000 | Similar |
| NLV74VHC1GT32DTT1G | onsemi | 134,000 | NLV74VHC1GT32DTT1G-ND | ¥37.98555 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥11.36333 | ¥34,090 |
| Unit Price without JCT: | ¥11.36333 |
|---|---|
| Unit Price with JCT: | ¥12.49966 |



