
74HCT1G08GZ-Q100YL | |
|---|---|
DigiKey Part Number | 1727-74HCT1G08GZ-Q100YLTR-ND - Tape & Reel (TR) 1727-74HCT1G08GZ-Q100YLCT-ND - Cut Tape (CT) 1727-74HCT1G08GZ-Q100YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT1G08GZ-Q100YL |
Description | 74HCT1G08GZ-Q100/SOT8065/XSON5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 5-XSON (1.1x0.85) |
Datasheet | Datasheet |
Category | Current - Output High, Low 2mA, 2mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 1.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 27ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Supply 4.5V ~ 5.5V | Supplier Device Package 5-XSON (1.1x0.85) |
Current - Quiescent (Max) 20 µA | Package / Case 4-XDFN Exposed Pad |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT1G08GZYL | Nexperia USA Inc. | 9,830 | 1727-74HCT1G08GZYLCT-ND | ¥28.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥32.00000 | ¥32 |
| 10 | ¥21.10000 | ¥211 |
| 25 | ¥18.60000 | ¥465 |
| 100 | ¥15.82000 | ¥1,582 |
| 250 | ¥14.50400 | ¥3,626 |
| 500 | ¥13.70600 | ¥6,853 |
| 1,000 | ¥13.04900 | ¥13,049 |
| 2,500 | ¥12.53520 | ¥31,338 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥11.59380 | ¥115,938 |
| 20,000 | ¥11.31070 | ¥226,214 |
| 30,000 | ¥11.16893 | ¥335,068 |
| 50,000 | ¥11.01188 | ¥550,594 |
| 70,000 | ¥10.92013 | ¥764,409 |
| 100,000 | ¥10.83181 | ¥1,083,181 |
| Unit Price without JCT: | ¥32.00000 |
|---|---|
| Unit Price with JCT: | ¥35.20000 |

