Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HCT14PW,112 | |
|---|---|
DigiKey Part Number | 1727-6445-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT14PW,112 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tube | Input Logic Level - High 1.9V ~ 2.1V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 34ns @ 4.5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT14ADTR2G | onsemi | 12,059 | MC74HCT14ADTR2GOSCT-ND | ¥566.00000 | Direct |
| CD74HCT14PW | Rochester Electronics, LLC | 4,410 | 2156-CD74HCT14PW-ND | ¥970.19956 | Similar |
| CD74HCT14PWR | Texas Instruments | 3,213 | 296-31603-1-ND | ¥596.00000 | Similar |
| MM74HCT14MTCX | onsemi | 57 | MM74HCT14MTCXCT-ND | ¥474.00000 | Similar |
| SN74HCT14DBR | Texas Instruments | 21,394 | 296-8392-1-ND | ¥673.00000 | Similar |





