
74HCT109PW,118 | |
|---|---|
DigiKey Part Number | 1727-74HCT109PW,118TR-ND - Tape & Reel (TR) 1727-74HCT109PW,118CT-ND - Cut Tape (CT) 1727-74HCT109PW,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT109PW,118 |
Description | IC FF JK TYPE DBL 1-BIT 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 35ns @ 6V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 3.5 pF |
Type JK Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 55 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥71.00000 | ¥71 |
| 10 | ¥49.70000 | ¥497 |
| 25 | ¥44.32000 | ¥1,108 |
| 100 | ¥38.39000 | ¥3,839 |
| 250 | ¥35.55600 | ¥8,889 |
| 500 | ¥33.85200 | ¥16,926 |
| 1,000 | ¥32.49900 | ¥32,499 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥30.96360 | ¥77,409 |
| 5,000 | ¥30.06960 | ¥150,348 |
| 7,500 | ¥29.62227 | ¥222,167 |
| 12,500 | ¥29.12592 | ¥364,074 |
| 17,500 | ¥28.83606 | ¥504,631 |
| 25,000 | ¥28.55732 | ¥713,933 |
| Unit Price without JCT: | ¥71.00000 |
|---|---|
| Unit Price with JCT: | ¥78.10000 |

