
74HC164BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-74HC164BQ-Q100XTR-ND - Tape & Reel (TR) 1727-74HC164BQ-Q100XCT-ND - Cut Tape (CT) 1727-74HC164BQ-Q100XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC164BQ-Q100X |
Description | IC SR PUSH-PULL 8BIT 14-DHVQFN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | 74HC164BQ-Q100X Models |
Category | Function Serial to Parallel |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Push-Pull | Package / Case 14-VFQFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 14-DHVQFN (2.5x3) |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS164QBQARQ1 | Texas Instruments | 2,055 | 296-SN74HCS164QBQARQ1CT-ND | ¥91.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥29.15000 | ¥87,450 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥71.00000 | ¥71 |
| 10 | ¥50.20000 | ¥502 |
| 25 | ¥44.80000 | ¥1,120 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥71.00000 | ¥71 |
| 10 | ¥50.20000 | ¥502 |
| 25 | ¥44.80000 | ¥1,120 |
| 100 | ¥38.84000 | ¥3,884 |
| 250 | ¥35.97600 | ¥8,994 |
| 500 | ¥34.25000 | ¥17,125 |
| 1,000 | ¥32.83200 | ¥32,832 |
| Unit Price without JCT: | ¥71.00000 |
|---|---|
| Unit Price with JCT: | ¥78.10000 |

