Similar
Similar
Similar
Similar
Similar

74HC03PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC03PW-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC03PW-Q100J |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Drain 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low -, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 16ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Features Open Drain | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC03ADTR2 | onsemi | 5,000 | MC74HC03ADTR2-ND | ¥31.65456 | Similar |
| MC74HC03ADTR2G | onsemi | 12,061 | MC74HC03ADTR2GOSCT-ND | ¥53.00000 | Similar |
| MC74HC03ADTR2G-Q | onsemi | 0 | 488-MC74HC03ADTR2G-QCT-ND | ¥53.00000 | Similar |
| NLV74HC03ADTR2G | onsemi | 69,750 | NLV74HC03ADTR2G-ND | ¥39.56826 | Similar |
| SN74HCS03QPWRQ1 | Texas Instruments | 2,074 | 296-SN74HCS03QPWRQ1CT-ND | ¥93.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥22.67760 | ¥56,694 |
| 5,000 | ¥21.98660 | ¥109,933 |
| 7,500 | ¥21.64053 | ¥162,304 |
| 12,500 | ¥21.25696 | ¥265,712 |
| 17,500 | ¥21.03274 | ¥368,073 |
| 25,000 | ¥20.81732 | ¥520,433 |
| 62,500 | ¥20.35322 | ¥1,272,076 |
| Unit Price without JCT: | ¥22.67760 |
|---|---|
| Unit Price with JCT: | ¥24.94536 |




