Parametric Equivalent
Similar
Similar
Similar
Similar

74AVC4T245GU,115 | |
|---|---|
DigiKey Part Number | 1727-6898-2-ND - Tape & Reel (TR) 1727-6898-1-ND - Cut Tape (CT) 1727-6898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC4T245GU,115 |
Description | IC TRANSLATION TXRX 3.6V 16-XQFN |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-XQFN (1.8x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | 74AVC4T245GU,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-XFQFN | |
Supplier Device Package | 16-XQFN (1.8x2.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥151.00000 | ¥151 |
| 10 | ¥108.10000 | ¥1,081 |
| 50 | ¥90.82000 | ¥4,541 |
| 100 | ¥85.43000 | ¥8,543 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥69.27125 | ¥277,085 |
| 8,000 | ¥67.69888 | ¥541,591 |
| Unit Price without JCT: | ¥151.00000 |
|---|---|
| Unit Price with JCT: | ¥166.10000 |














