
74AUP1G885DC,125 | |
---|---|
DigiKey Part Number | 1727-74AUP1G885DC,125TR-ND - Tape & Reel (TR) 1727-74AUP1G885DC,125CT-ND - Cut Tape (CT) 1727-74AUP1G885DC,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G885DC,125 |
Description | IC MF CFG 1-CIR 3-IN 8VSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥76.00000 | ¥76 |
10 | ¥53.00000 | ¥530 |
50 | ¥43.64000 | ¥2,182 |
100 | ¥40.77000 | ¥4,077 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥28.69267 | ¥86,078 |
6,000 | ¥27.86417 | ¥167,185 |
Unit Price without JCT: | ¥76.00000 |
---|---|
Unit Price with JCT: | ¥83.60000 |