
74AUP1G86GX,125 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G86GX,125TR-ND - Tape & Reel (TR) 1727-74AUP1G86GX,125CT-ND - Cut Tape (CT) 1727-74AUP1G86GX,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G86GX,125 |
Description | IC GATE XOR 1CH 2-INP 5X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.1ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-X2SON (0.80x0.80) |
Number of Inputs 2 | Package / Case 4-XFDFN Exposed Pad |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥37.00000 | ¥37 |
| 10 | ¥25.40000 | ¥254 |
| 25 | ¥22.40000 | ¥560 |
| 100 | ¥19.16000 | ¥1,916 |
| 250 | ¥17.60400 | ¥4,401 |
| 500 | ¥16.66200 | ¥8,331 |
| 1,000 | ¥15.88700 | ¥15,887 |
| 2,500 | ¥15.40880 | ¥38,522 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥10.24300 | ¥102,430 |
| 20,000 | ¥9.98735 | ¥199,747 |
| 30,000 | ¥9.85930 | ¥295,779 |
| 50,000 | ¥9.71740 | ¥485,870 |
| 70,000 | ¥9.63447 | ¥674,413 |
| 100,000 | ¥9.55477 | ¥955,477 |
| Unit Price without JCT: | ¥37.00000 |
|---|---|
| Unit Price with JCT: | ¥40.70000 |

