


74AUP1G86GW,125 | |
|---|---|
DigiKey Part Number | 1727-3198-2-ND - Tape & Reel (TR) 1727-3198-1-ND - Cut Tape (CT) 1727-3198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G86GW,125 |
Description | IC GATE XOR 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G86GW,125 Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.1ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-TSSOP |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G86SE-7 | Diodes Incorporated | 0 | 31-74AUP1G86SE-7CT-ND | ¥40.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥27.00000 | ¥27 |
| 10 | ¥18.40000 | ¥184 |
| 25 | ¥16.28000 | ¥407 |
| 100 | ¥13.79000 | ¥1,379 |
| 250 | ¥12.62400 | ¥3,156 |
| 500 | ¥11.91200 | ¥5,956 |
| 1,000 | ¥11.32900 | ¥11,329 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥10.60867 | ¥31,826 |
| 6,000 | ¥10.25583 | ¥61,535 |
| 9,000 | ¥10.07911 | ¥90,712 |
| 15,000 | ¥9.88360 | ¥148,254 |
| 21,000 | ¥9.76919 | ¥205,153 |
| 30,000 | ¥9.65920 | ¥289,776 |
| Unit Price without JCT: | ¥27.00000 |
|---|---|
| Unit Price with JCT: | ¥29.70000 |



