Direct



74AUP1G32GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-1173-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G32GW-Q100H |
Description | IC GATE OR 1CH 2-INP 5TSSOP |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.7V ~ 0.9V |
Mfr | Input Logic Level - High 1.6V ~ 2V |
Series | Max Propagation Delay @ V, Max CL 6.4ns @ 3.3V, 30pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 5-TSSOP |
Voltage - Supply 0.8V ~ 3.6V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Quiescent (Max) 500 nA | Base Product Number |
Current - Output High, Low 4mA, 4mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL17SG32DFT2G | onsemi | 3,925 | 488-NL17SG32DFT2GCT-ND | ¥17.00000 | Direct |



